- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 65043-001LF
65043-001LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 72 Position - 2 Rows - 0.100" (2.54mm) Pitch - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 72 Position - 2 Rows - 0.100" (2.54mm) Pitch - Crimp Termination - Cable Mount.
Search Keywords: 65043001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65043-001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
8 Weeks
can ship
7/9/26