- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65039-035LF
65039-035LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Black Mini-PV™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Black Mini-PV™ Bag
Search Keywords: 65039035LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65039-035LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,975
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.5533
500
$0.4495
1,000
$0.4294
3,000
$0.4052
5,000
$0.3941
8,000
$0.3931
10,000
$0.3836
15,000 +
$0.3826
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT