- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65039-034ELF
65039-034ELF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Bag
Search Keywords: 65039034ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65039-034ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
1000
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.1527
1,000
$0.1388
3,000
$0.1247
5,000
$0.1244
8,000
$0.1230
25,000
$0.1179
50,000
$0.1133
100,000
$0.1130
150,000 +
$0.1118
Click for Quote
Log in
to unlock special pricing