- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65039-033LF
65039-033LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Mini-PV™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Mini-PV™ Bag
Search Keywords: 65039033LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65039-033LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,371
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$0.6787
250
$0.5847
1,000
$0.5132
3,000
$0.4928
5,000
$0.4916
8,000
$0.4903
10,000
$0.4891
15,000 +
$0.4879
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT