- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 65039-028LF
65039-028LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 9 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - Crimp Te ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 9 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - Crimp Termination - Cable Mount.
Search Keywords: 65039028LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65039-028LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$1.109
1,000
$0.899
2,500
$0.839
3,750
$0.837
7,500
$0.835
11,250
$0.833
15,000 +
$0.830
Click for Quote
Log in
to unlock special pricing