- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 65039-027LF
65039-027LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 10 Position - 1 Row - 0.100"(2.54mm) Pitch - Push-Pull - Crimp Te ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 10 Position - 1 Row - 0.100"(2.54mm) Pitch - Push-Pull - Crimp Termination - Cable Mount.
Search Keywords: 65039027LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65039-027LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
8/3/26