- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65039-023LF
65039-023LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords: 65039023LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65039-023LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:14
-
Maximum Voltage Rating:10003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
MOQ for In Stock Qty:
12500
MOQ for out of Stock Qty:
12500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.133
12,500 +
$1.030
Click for Quote
Log in
to unlock special pricing