- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 65039-020LF
65039-020LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 17 Position - 1 Row - 0.100"(2.54mm) Pitch - Push-Pull - Crimp Te ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 17 Position - 1 Row - 0.100"(2.54mm) Pitch - Push-Pull - Crimp Termination - Cable Mount.
Search Keywords: 65039020LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65039-020LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30
MOQ for In Stock Qty:
12500
MOQ for out of Stock Qty:
12500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.452
12,500 +
$1.320
Click for Quote
Log in
to unlock special pricing