- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65039-017LF
65039-017LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Mini-PVA„¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Mini-PVA„¢ Bag
Search Keywords: 65039017LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65039-017LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:20
-
Maximum Voltage Rating:10003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$1.639
25
$1.490
200
$1.400
400
$1.370
600
$1.360
1,000
$1.330
2,600
$1.290
5,000
$1.270
7,600 +
$1.250
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT