- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65039-012ELF
65039-012ELF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 25 POS 2.54mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 25 POS 2.54mm Crimp ST Cable Mount Bag
Search Keywords: 65039012ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65039-012ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:25
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,875
$3.75
3,750
$1.98
5,625
$1.36
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing