- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 63453-118LF
63453-118LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 18 POS 2mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 18 POS 2mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 63453118LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:63453-118LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:SKT
-
Termination Method:Solder
-
Number of Contacts:18
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,270
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$1.244
300
$1.217
500
$1.200
1,000
$1.181
2,500
$1.171
5,000
$1.165
7,500
$1.159
10,000 +
$1.153
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT