- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 63453-104LF
63453-104LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 4 POS 2mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip SKT 4 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: 63453104LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:63453-104LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Ships today, if you order in
Minimum Order Quantity:
150
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
150
$0.6766
250
$0.5674
1,000
$0.5251
2,500
$0.4955
5,000
$0.4820
10,000
$0.4691
15,000
$0.4629
25,000 +
$0.4618
Click for Quote
Log in
to unlock special pricing