- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 63429-202LF
63429-202LF
Amphenol Communications Solutions (FCI)
Conn Jumper F 2 POS 2.54mm ST Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Jumper F 2 POS 2.54mm ST Automotive Bag
Search Keywords: 63429202LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:63429-202LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:800 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,069
Ships today, if you order in
Minimum Order Quantity:
250
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
250
$0.1716
1,000
$0.1284
2,500
$0.1261
5,000
$0.1234
7,500
$0.1217
30,000
$0.1200
50,000
$0.1197
100,000 +
$0.1194
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT