- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 62684-5711N0AHLF
62684-5711N0AHLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - OPU Series - 57 Position - Side Entry - Lower Side Contact - Surface Mount - ZIF - Halogen free
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명
+
0.50mm Flex Connector - OPU Series - 57 Position - Side Entry - Lower Side Contact - Surface Mount - ZIF - Halogen free
Search Keywords: 626845711N0AHLF
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol Communications Solutions (FCI)
-
부품 번호:62684-5711N0AHLF
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
2000
10 Weeks
배송 가능
7. 27. 26
PRICE (USD)
수량
Unit Price
2,000
$1.1941
4,000
$0.6322
6,000
$0.4449
8,000 +
$0.4360
Click for Quote
Log in
특별 가격 잠금 해제