- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 62684-5511N0AHLF
62684-5511N0AHLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - OPU Series - 55 Position - Side Entry - Lower Side Contact - Surface Mount - ZIF - Halogen free
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
0.50mm Flex Connector - OPU Series - 55 Position - Side Entry - Lower Side Contact - Surface Mount - ZIF - Halogen free
Search Keywords: 626845511N0AHLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:62684-5511N0AHLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$1.1247
4,000
$0.5954
6,000
$0.4190
8,000 +
$0.4106
Click for Quote
Log in
to unlock special pricing