- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 62684-502100ALF
62684-502100ALF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - OPU Series - 50 Position - Side Entry - Upper Side Contact - Surface Mount - ZIF
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
0.50mm Flex Connector - OPU Series - 50 Position - Side Entry - Upper Side Contact - Surface Mount - ZIF
Search Keywords: 62684502100ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:62684-502100ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:FFC/FPC Connector
-
Number of Contacts:50
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:30.5mm x 5.6mm x 2 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.3202
4,000
$0.3073
8,000
$0.3065
12,000
$0.3058
16,000
$0.3050
28,000
$0.3042
52,000 +
$0.3035
Click for Quote
Log in
to unlock special pricing