- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 62684-501100ALF
62684-501100ALF
Amphenol Communications Solutions (FCI)
The 62684-501100ALF is a 50-pin, 0.5mm pitch, right-angle, surface-mount ZIF FFC/FPC connector with bottom contacts.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The 62684-501100ALF is a 50-pin, 0.5mm pitch, right-angle, surface-mount ZIF FFC/FPC connector with bottom contacts.
Search Keywords: 62684501100ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:62684-501100ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:FFC/FPC Connector
-
Number of Contacts:50
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:30.5mm x 5.6mm x 2 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,965
Can Ship immediately
Minimum Order Quantity:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.4812
1,000
$0.4702
4,000
$0.4509
8,000
$0.4452
12,000
$0.4441
16,000
$0.4424
28,000 +
$0.4371
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments