- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 62684-451100ALF
Amphenol Communications Solutions (FCI)
62684-451100ALF
0.50mm Flex Connector - OPU Series - 45 Position - Side Entry - Lower Side Contact - Surface Mount - ZIF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.50mm Flex Connector - OPU Series - 45 Position - Side Entry - Lower Side Contact - Surface Mount - ZIF
Search Keywords: 62684451100ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:62684-451100ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:FFC/FPC Connector
-
Number of Contacts:45
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:28mm x 5.6mm x 2 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 62684-451100ALF RoHS compliant?
Yes, 62684-451100ALF is RoHS compliant.
What is the lead time for 62684-451100ALF?
The standard lead time for 62684-451100ALF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,100
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.732
4,000
$0.707
8,000
$0.696
12,000
$0.691
16,000 +
$0.677
Click for Quote
Log in
to unlock special pricing