- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 62684-402100AHLF
62684-402100AHLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - OPU Series - 40 Position - Side Entry - Upper Side Contact - Surface Mount - ZIF - Halogen free
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
0.50mm Flex Connector - OPU Series - 40 Position - Side Entry - Upper Side Contact - Surface Mount - ZIF - Halogen free
Search Keywords: 62684402100AHLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:62684-402100AHLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.3883
4,000
$0.3562
8,000
$0.3402
12,000
$0.3308
16,000
$0.3242
28,000
$0.3112
52,000 +
$0.3037
Click for Quote
Log in
to unlock special pricing