- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 62684-40110E9ALF
62684-40110E9ALF
Amphenol Communications Solutions (FCI)
FFC / FPC Board Connector - 40 Position - 0.020" (0.50mm) Pitch - Bottom Contact - Slide Lock - Solder Termination - Surface M ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
FFC / FPC Board Connector - 40 Position - 0.020" (0.50mm) Pitch - Bottom Contact - Slide Lock - Solder Termination - Surface Mount, Right Angle.
Search Keywords: 6268440110E9ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:62684-40110E9ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in