- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 62684-401100AHLF
Amphenol Communications Solutions (FCI)
62684-401100AHLF
0.50mm Flex Connector - OPU Series - 40 Position - Side Entry - Lower Side Contact - Surface Mount - ZIF - Halogen free
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
0.50mm Flex Connector - OPU Series - 40 Position - Side Entry - Lower Side Contact - Surface Mount - ZIF - Halogen free
Search Keywords: 62684401100AHLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:62684-401100AHLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is 62684-401100AHLF RoHS compliant?
Yes, 62684-401100AHLF is RoHS compliant.
What is the lead time for 62684-401100AHLF?
The standard lead time for 62684-401100AHLF is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 11/4/26
Minimum Order Quantity:
1000
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,000
$0.4267
4,000
$0.3688
8,000
$0.3512
12,000
$0.3503
16,000
$0.3494
28,000
$0.3486
52,000 +
$0.3477
Click for Quote
Log in
to unlock special pricing