- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61083-162602LF
61083-162602LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Plug - Center Strip Contacts - 160 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mezzanine Connector - Plug - Center Strip Contacts - 160 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mount - Tape & Reel.
Search Keywords: 61083162602LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61083-162602LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
550
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
534
Can Ship immediately
You may purchase all in-stock quantity of 534
Stock lot only:
534
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
550
Order Increment:
550
6 Weeks
can ship
7/27/26