- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61083-161400LF
61083-161400LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector PL 160 POS 0.8mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Fine Pitch Connector PL 160 POS 0.8mm Solder ST SMD Tube
Search Keywords: 61083161400LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61083-161400LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:160
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
468
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$5.92
25
$5.29
50
$5.28
100
$5.17
250
$4.96
500
$4.95
1,050
$4.90
3,150 +
$4.81
Click for Quote
Log in
to unlock special pricing