- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61083-103400LF
61083-103400LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Plug - Center Strip Contacts - 100 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Mezzanine Connector - Plug - Center Strip Contacts - 100 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mount - Tube Packaging.
Search Keywords: 61083103400LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61083-103400LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.58
50
$3.72
100
$3.71
250
$3.45
500
$3.26
1,000
$3.25
2,500
$3.09
5,000 +
$3.05
Click for Quote
Log in
to unlock special pricing