- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61083-102402LF
61083-102402LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD BergstakA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD BergstakA® T/R
Search Keywords: 61083102402LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61083-102402LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
550 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,767
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$5.67
100
$5.45
250
$5.14
550
$4.89
1,100
$4.65
2,750
$4.36
5,500 +
$4.35
Click for Quote
Log in
to unlock special pricing