- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61083-102400LF
61083-102400LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Plug - Center Strip Contacts - 100 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Mezzanine Connector - Plug - Center Strip Contacts - 100 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mount - Tube Packaging.
Search Keywords: 61083102400LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61083-102400LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
250
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$3.773
250
$3.430
500
$3.240
1,000
$3.230
2,500
$3.080
5,000 +
$3.040
Click for Quote
Log in
to unlock special pricing