- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61083-082402LF
Amphenol Communications Solutions (FCI)
61083-082402LF
Mezzanine Connector - Plug - Center Strip Contacts - 80 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Moun ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (FCI) |
| Part No: | 61083-082402LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
800 |