- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61083-062400LF
61083-062400LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Plug - 60 Contacts - 2 Rows - 0.031" (0.80mm) Pitch - Brass Contacts - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Mezzanine Connector - Plug - 60 Contacts - 2 Rows - 0.031" (0.80mm) Pitch - Brass Contacts - Surface Mount.
Search Keywords: 61083062400LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61083-062400LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
640
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,239
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$3.14
50
$2.99
100
$2.93
250
$2.85
640
$2.77
1,280 +
$2.71
Click for Quote
Log in
to unlock special pricing