- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61083-043400LF
61083-043400LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD Tube
Search Keywords: 61083043400LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61083-043400LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
880 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
764
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$3.99
50
$3.24
100
$3.23
250
$3.01
880
$2.84
1,760
$2.76
2,640
$2.69
5,280 +
$2.66
Click for Quote
Log in
to unlock special pricing