- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61083-042602LF
61083-042602LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Plug - Center Strip Contacts - 40 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Mezzanine Connector - Plug - Center Strip Contacts - 40 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mount - Tape & Reel.
Search Keywords: 61083042602LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61083-042602LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
200
$2.31
400
$1.73
600
$1.62
800 +
$1.58
Click for Quote
Log in
to unlock special pricing