- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61082-202000
61082-202000
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector RCP 200 POS 0.8mm Solder ST Top Entry SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Conn Fine Pitch Connector RCP 200 POS 0.8mm Solder ST Top Entry SMD Tube
Search Keywords: 61082202000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-202000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,335
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$7.83
50
$7.81
100
$7.17
250
$6.32
500
$6.30
1,000
$5.89
2,500 +
$5.44
Click for Quote
Log in
to unlock special pricing