- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61082-161400LF
61082-161400LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST SMD Tube
Search Keywords: 61082161400LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-161400LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:160
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
348
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$15.07
50
$15.02
100
$14.98
188
$14.95
375
$7.94
563
$5.58
750 +
$5.47
Click for Quote
Log in
to unlock special pricing