- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61082-142409LF
61082-142409LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 140 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surfa ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 140 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mount - Tube Pack.
Search Keywords: 61082142409LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-142409LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
175
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
44
$6.10
88
$4.57
132
$4.27
175 +
$4.18
Click for Quote
Log in
to unlock special pricing