- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61082-121602LF
61082-121602LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD BergstakA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD BergstakA® T/R
Search Keywords: 61082121602LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-121602LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:1003584VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,199
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
800
4 Weeks
can ship
6/18/26