- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61082-121402LF
61082-121402LF
Amphenol Communications Solutions (FCI)
A 120-position (2x60), 0.8mm pitch, board-to-board receptacle assembly from the Bergstak product family.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
A 120-position (2x60), 0.8mm pitch, board-to-board receptacle assembly from the Bergstak product family.
Search Keywords: 61082121402LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-121402LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:1003584VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$5.62
100
$5.51
250
$5.46
800
$5.40
1,600
$5.13
3,200
$5.07
5,600 +
$5.06
Click for Quote
Log in
to unlock special pricing