- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61082-103602LF
61082-103602LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 100 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surfa ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 100 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mount - Tape & Reel.
Search Keywords: 61082103602LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-103602LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
4 Weeks
can ship
6/29/26