- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61082-103400LF
61082-103400LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Tube
Search Keywords: 61082103400LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-103400LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:1003584VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
761
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
15
$13.88
100
$13.85
250
$13.81
375
$13.78
750
$7.27
1,125
$5.00
1,500 +
$4.91
Click for Quote
Log in
to unlock special pricing