- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61082-102409LF
61082-102409LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 100 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surfa ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 100 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mount - Tube Pack.
Search Keywords: 61082102409LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-102409LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,229
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
20
$6.20
50
$6.19
100
$6.17
250
$6.16
500
$3.78
750
$3.00
1,000 +
$2.94
Click for Quote
Log in
to unlock special pricing