- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61082-102400LF
61082-102400LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD BergstakA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD BergstakA® Tube
Search Keywords: 61082102400LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-102400LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:1003584VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$3.84
50
$3.54
200
$3.28
400
$3.15
600
$3.07
1,000
$2.98
2,600
$2.80
5,000 +
$2.70
Click for Quote
Log in
to unlock special pricing