- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61082-083429LF
61082-083429LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 80 Position - 2 Rows - 0.031" (0.80mm) Pitch - Surface Mount - Tube ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 80 Position - 2 Rows - 0.031" (0.80mm) Pitch - Surface Mount - Tube Packaging.
Search Keywords: 61082083429LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-083429LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$2.55
252
$1.66
504
$1.62
1,008
$1.59
2,508
$1.58
5,004
$1.57
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing