- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61082-082422LF
61082-082422LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 80 Position - 2 Rows - 0.031" (0.80mm) Pitch - Surface Mount - Tape ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 80 Position - 2 Rows - 0.031" (0.80mm) Pitch - Surface Mount - Tape & Reel.
Search Keywords: 61082082422LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-082422LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
You may purchase all in-stock quantity of 375
Stock lot only:
375
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
5 Weeks
can ship
6/18/26