- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61082-081402LF
61082-081402LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD BergstakA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD BergstakA® T/R
Search Keywords: 61082081402LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-081402LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,338
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
800
$1.51
1,600
$1.45
3,200
$1.42
5,600
$1.38
8,000
$1.37
10,400
$1.36
15,200 +
$1.35
Click for Quote
Log in
to unlock special pricing