- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61082-063400LF
61082-063400LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 60 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surfac ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 60 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mount -Tube Packaging.
Search Keywords: 61082063400LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-063400LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
688
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
20
$7.37
25
$7.35
50
$7.33
120
$7.32
240
$4.51
360
$3.57
480 +
$3.50
Click for Quote
Log in
to unlock special pricing