- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61082-062402LF
61082-062402LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD T/R
Search Keywords: 61082062402LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-062402LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
100
$2.76
250
$2.64
500
$2.53
1,000
$2.42
2,500
$2.36
5,000
$2.30
7,500
$2.27
10,000 +
$2.26
Click for Quote
Log in
to unlock special pricing