- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61082-061402LF
61082-061402LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 60 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surfac ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 60 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mount - Tape & Reel.
Search Keywords: 61082061402LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-061402LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,596
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
800
$3.87
1,600
$3.68
3,200
$3.49
5,600 +
$3.48
Click for Quote
Log in
to unlock special pricing