- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61082-061400LF
61082-061400LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
Search Keywords: 61082061400LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-061400LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:1003584VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Ships today, if you order in
Minimum Order Quantity:
35
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
35
$2.71
100
$2.20
480
$2.05
960
$1.94
1,440
$1.93
2,880
$1.89
5,280
$1.84
7,680 +
$1.81
Click for Quote
Log in
to unlock special pricing