- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61082-044402LF
61082-044402LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Receptacle - 40 Contacts - 2 Rows - 0.031" (0.80mm) Pitch - Copper, Nickel Plated Contacts - Surface Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mezzanine Connector - Receptacle - 40 Contacts - 2 Rows - 0.031" (0.80mm) Pitch - Copper, Nickel Plated Contacts - Surface Mount.
Search Keywords: 61082044402LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-044402LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,350
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
150
$2.08
300
$2.00
600
$1.92
1,050
$1.85
2,550
$1.73
5,100
$1.65
7,500
$1.60
10,050 +
$1.59
Click for Quote
Log in
to unlock special pricing