- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61082-043402LF
61082-043402LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD BergstakA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD BergstakA® T/R
Search Keywords: 61082043402LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-043402LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,096
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
300
$3.03
600
$3.02
1,200
$3.01
2,700
$3.00
5,100
$2.99
7,500 +
$2.98
Click for Quote
Log in
to unlock special pricing