- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 61082-042402LF
61082-042402LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 40 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surfac ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 40 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mount - Tape & Reel.
Search Keywords: 61082042402LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61082-042402LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
500
$3.54
1,000
$3.39
2,500
$3.17
5,000
$3.07
7,500 +
$3.06
Click for Quote
Log in
to unlock special pricing