- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 59566-1002LF
Amphenol Communications Solutions (FCI)
59566-1002LF
Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube
Search Keywords: 595661002LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:59566-1002LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:30
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 59566-1002LF RoHS compliant?
Yes, 59566-1002LF is RoHS compliant.
What is the lead time for 59566-1002LF?
The standard lead time for 59566-1002LF is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,830
Ships today, if you order in
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
23
7 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
23
$8.81
96
$8.78
192
$5.41
288
$4.28
384 +
$4.19
Click for Quote
Log in
to unlock special pricing